BK/GMD-2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.390
Unit Price: 1,48000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.348
Unit Price: 1,22000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,16252 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 7.772
Unit Price: 1,17000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 15
Unit Price: 1,50000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 10
Unit Price: 4,78000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.894
Unit Price: 1,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.618
Unit Price: 1,23000 €
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMD-2A

DigiKey Part Number
283-4604-ND
Manufacturer
Manufacturer Product Number
BK/GMD-2A
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
42.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes