Direct



BK/GMD-150-R | |
|---|---|
DigiKey Part Number | 283-2907-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-150-R |
Description | FUSE GLASS 150MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.046 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.065 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239.150MXP | Littelfuse Inc. | 633 | 0239.150MXP-ND | 1,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 5 | 3,24200 € | 16,21 € |
| 10 | 2,99200 € | 29,92 € |
| 50 | 2,48160 € | 124,08 € |
| 100 | 2,28910 € | 228,91 € |
| 300 | 2,01243 € | 603,73 € |
| 500 | 1,89474 € | 947,37 € |
| 1.000 | 1,74513 € | 1.745,13 € |
| 5.000 | 1,48852 € | 7.442,60 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |












