


BK/GMD-125-R | |
|---|---|
DigiKey Part Number | 283-2906-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.043 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 8.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 5 | 2,82800 € | 14,14 € |
| 10 | 2,60900 € | 26,09 € |
| 50 | 2,16460 € | 108,23 € |
| 100 | 1,99660 € | 199,66 € |
| 300 | 1,75550 € | 526,65 € |
| 500 | 1,65294 € | 826,47 € |
| 1.000 | 1,52258 € | 1.522,58 € |
| 5.000 | 1,28014 € | 6.400,70 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |











