Direct



BK/GMC-750MA | |
|---|---|
DigiKey Part Number | BK/GMC-750MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-750MA |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.85 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.213 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMC-750-R | Eaton - Electronics Division | 1.023 | 283-2892-ND | 1,41000 € | Direct |







