


BK/GMC-600-R | |
|---|---|
DigiKey Part Number | 283-BK/GMC-600-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-600-R |
Description | FUSE GLASS 600MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.6 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.282 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 5 | 4,26200 € | 21,31 € |
| 10 | 3,93100 € | 39,31 € |
| 50 | 3,26060 € | 163,03 € |
| 100 | 3,00710 € | 300,71 € |
| 300 | 2,64297 € | 792,89 € |
| 500 | 2,61224 € | 1.306,12 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |







