Direct
Similar



BK/GMC-5A | |
|---|---|
DigiKey Part Number | BK/GMC-5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-5A |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Obsolete | Melting I²t 58.0 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMC-5-R | Eaton - Electronics Division | 903 | 283-2902-ND | 1,50000 € | Direct |
| 0233005.MXBP | Littelfuse Inc. | 0 | 0233005.MXBP-ND | 0,71279 € | Similar |








