BK/GMC-3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 212
Unit Price: 1,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,71279 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 572
Unit Price: 1,22000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 36.426
Unit Price: 1,47000 €
Datasheet
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-3A

DigiKey Part Number
BK/GMC-3A-ND
Manufacturer
Manufacturer Product Number
BK/GMC-3A
Description
FUSE GLASS 3A 250VAC 5X20MM
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
19.0
Mounting Type
Requires Holder
Approval Agency
CSA, KC-MARK, MITI, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.026 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMC-3-REaton - Electronics Division212283-2899-ND1,50000 €Direct
0233003.MXBPLittelfuse Inc.00233003.MXBP-ND0,71279 €Similar
0233003.MXPLittelfuse Inc.572F4708-ND1,22000 €Similar
0239003.HXPLittelfuse Inc.36.426F2707-ND1,47000 €Similar
Obsolete
Marketplace Stock: 1.686 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.686In Stock
Ships from WEC