


BK/GMC-200-R | |
|---|---|
DigiKey Part Number | 283-3338-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.032 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82800 € | 9,14 € |
| 10 | 1,68800 € | 16,88 € |
| 50 | 1,40020 € | 70,01 € |
| 100 | 1,29160 € | 129,16 € |
| 300 | 1,13600 € | 340,80 € |
| 500 | 1,06982 € | 534,91 € |
| 1.000 | 0,98574 € | 985,74 € |
| 5.000 | 0,81318 € | 4.065,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |







