Direct
Similar
Similar
Similar



BK/GMC-125MA | |
|---|---|
DigiKey Part Number | BK/GMC-125MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-125MA |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.014 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMC-125-R | Eaton - Electronics Division | 1 | 283-2889-ND | 2,98000 € | Direct |
| 0218.125HXP | Littelfuse Inc. | 716 | F2410-ND | 1,79000 € | Similar |
| 0218.125MRET1P | Littelfuse Inc. | 0 | 0218.125MRET1P-ND | 6,00656 € | Similar |
| 0218.125MXP | Littelfuse Inc. | 3.233 | F1736-ND | 1,72000 € | Similar |









