


BK/GMA-V-3-R | |
|---|---|
DigiKey Part Number | 283-3333-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-V-3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 8.8 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86200 € | 4,31 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,60870 € | 60,87 € |
| 300 | 0,53560 € | 160,68 € |
| 500 | 0,50452 € | 252,26 € |
| 1.000 | 0,46508 € | 465,08 € |
| 5.000 | 0,38420 € | 1.921,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

