


BK/GMA-V-3.15-R | |
|---|---|
DigiKey Part Number | 283-3804-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-V-3.15-R |
Description | FUSE GLASS 3.15A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 9.7 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,97740 € | 48,87 € |
| 100 | 0,90180 € | 90,18 € |
| 300 | 0,79327 € | 237,98 € |
| 500 | 0,74718 € | 373,59 € |
| 1.000 | 0,68860 € | 688,60 € |
| 5.000 | 0,56845 € | 2.842,25 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

