


BK/GMA-V-15-R | |
|---|---|
DigiKey Part Number | 283-3336-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-V-15-R |
Description | FUSE GLASS 15A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 150A |
Part Status Active | Melting I²t 950.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,79660 € | 39,83 € |
| 100 | 0,73490 € | 73,49 € |
| 300 | 0,64657 € | 193,97 € |
| 500 | 0,60902 € | 304,51 € |
| 1.000 | 0,56134 € | 561,34 € |
| 5.000 | 0,46356 € | 2.317,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


