


BK/GMA-V-10-R | |
|---|---|
DigiKey Part Number | 283-BK/GMA-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-V-10-R |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 280.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,65990 € | 265,99 € |
| Unit Price without VAT: | 2,65990 € |
|---|---|
| Unit Price with VAT: | 3,16528 € |

