Direct
Direct



BK/GMA-3.5A | |
|---|---|
DigiKey Part Number | BK/GMA-3.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-3.5A |
Description | FUSE GLASS 3.5A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Obsolete | Melting I²t 13.0 |
Mounting Type Requires Holder | Approval Agency CCC, CSA, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-3.5-R | Eaton - Electronics Division | 176 | 283-3030-ND | 0,66000 € | Direct |
| 023503.5MXP | Littelfuse Inc. | 4.459 | F4732-ND | 0,57000 € | Direct |








