BK/GMA-2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 5.721
Unit Price: 0,65000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 69
Unit Price: 2,29000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.185
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 245
Unit Price: 2,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 24.952
Unit Price: 0,46000 €
Datasheet
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-2A

DigiKey Part Number
283-4382-ND
Manufacturer
Manufacturer Product Number
BK/GMA-2A
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.1
Approval Agency
CCC, CSA, MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.505 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

14.505In Stock
Ships from WEC