
BK/GLX-3/4 | |
|---|---|
DigiKey Part Number | 283-BK/GLX-3/4-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLX-3/4 |
Description | FUSE BRD MNT 750MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,12320 € | 3.812,32 € |
| Unit Price without VAT: | 38,12320 € |
|---|---|
| Unit Price with VAT: | 45,36661 € |

