
BK/GLX-2 | |
|---|---|
DigiKey Part Number | 283-BK/GLX-2-ND |
Manufacturer | |
Manufacturer Product Number | BK/GLX-2 |
Description | FUSE BOARD MNT 2A 125VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Through Hole | Size / Dimension 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,64920 € | 3.764,92 € |
| Unit Price without VAT: | 37,64920 € |
|---|---|
| Unit Price with VAT: | 44,80255 € |

