1A 125 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GLD-1

DigiKey Part Number
283-4963-ND
Manufacturer
Manufacturer Product Number
BK/GLD-1
Description
FUSE CARTRIDGE 1A 125VAC CYLINDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1A 125 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4"
Current Rating (Amps)
1A
Size / Dimension
0.252" Dia x 1.268" L (6.40mm x 32.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 313 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,93000 €27,93 €
523,17000 €115,85 €
1021,37600 €213,76 €
5017,70760 €885,38 €
10016,31740 €1.631,74 €
30014,31723 €4.295,17 €
50013,46466 €6.732,33 €
Manufacturers Standard Package
Unit Price without VAT:27,93000 €
Unit Price with VAT:33,23670 €

Other Suppliers on DigiKey

313In Stock
Ships from WEC