


BK/GFA-3/4 | |
|---|---|
DigiKey Part Number | 283-BK/GFA-3/4-ND |
Manufacturer | |
Manufacturer Product Number | BK/GFA-3/4 |
Description | FUSE BRD MNT 750MA 125VAC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,18760 € | 2.518,76 € |
| Unit Price without VAT: | 25,18760 € |
|---|---|
| Unit Price with VAT: | 29,97324 € |

