BK/GDC-32MA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 305
Unit Price: 7,35000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 30
Unit Price: 2,96000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,79397 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.395
Unit Price: 2,83000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 136
Unit Price: 9,71000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 8,54000 €
Datasheet
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDC-32MA

DigiKey Part Number
283-BK/GDC-32MA-ND
Manufacturer
Manufacturer Product Number
BK/GDC-32MA
Description
FUSE GLASS 32MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0051
Approval Agency
cULus, IMQ
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
21 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,01280 €801,28 €
Manufacturers Standard Package
Unit Price without VAT:8,01280 €
Unit Price with VAT:9,53523 €