


BK/GDC-125MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-125MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-125MA |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.063 | |
Approval Agency | cULus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,32600 € | 11,63 € |
| 10 | 2,14600 € | 21,46 € |
| 50 | 1,78060 € | 89,03 € |
| 100 | 1,64250 € | 164,25 € |
| 300 | 1,44430 € | 433,29 € |
| 500 | 1,36002 € | 680,01 € |
| 1.000 | 1,25294 € | 1.252,94 € |
| 5.000 | 1,03310 € | 5.165,50 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |







