BK/GDB-V-2.5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,11790 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 825
Unit Price: 1,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 949
Unit Price: 1,17000 €
Datasheet
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-V-2.5A

DigiKey Part Number
BK/GDB-V-2.5A-ND
Manufacturer
Manufacturer Product Number
BK/GDB-V-2.5A
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
6.1
Mounting Type
Through Hole
Approval Agency
UL, VDE
Fuse Type
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
Current Rating (Amps)
DC Cold Resistance
0.034 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/S500-V-2.5-REaton - Electronics Division0283-BK/S500-V-2.5-R-ND3,11790 €Direct
0034.1520.PTSCHURTER Inc.825486-4253-ND1,02000 €Direct
021702.5MXEPLittelfuse Inc.949021702.5MXEP-ND1,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes