


BK/GDB-6.3A | |
|---|---|
DigiKey Part Number | 283-2423-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-6.3A |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 69.0 | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,62120 € | 62,12 € |
| 300 | 0,54657 € | 163,97 € |
| 500 | 0,51486 € | 257,43 € |
| 1.000 | 0,47460 € | 474,60 € |
| 5.000 | 0,39205 € | 1.960,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |






