Direct
Direct
Direct
Direct
Similar



BK/GDB-1A | |
|---|---|
DigiKey Part Number | 283-2415-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-1A |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.6 |
Mounting Type Requires Holder | Approval Agency UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-1-R | Eaton - Electronics Division | 3.715 | 283-2678-ND | 0,38000 € | Direct |
| 0034.1516 | SCHURTER Inc. | 6.990 | 486-1234-ND | 0,51000 € | Direct |
| 0217001.MXBP | Littelfuse Inc. | 876 | 0217001.MXBP-ND | 1,28000 € | Direct |
| 0217001.MXP | Littelfuse Inc. | 43.535 | F5929-ND | 0,48000 € | Direct |
| 0217001.VXP | Littelfuse Inc. | 14 | F6782-ND | 2,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,47530 € | 47,53 € |
| 300 | 0,41833 € | 125,50 € |
| 500 | 0,39408 € | 197,04 € |
| 1.000 | 0,36332 € | 363,32 € |
| 5.000 | 0,30025 € | 1.501,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











