BK/GDB-125MA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,96000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 1.877
Unit Price: 1,12000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 108
Unit Price: 1,39000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,92428 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.007
Unit Price: 1,33000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 90
Unit Price: 1,33000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5
Unit Price: 8,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 118
Unit Price: 1,16000 €
Datasheet
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-125MA

DigiKey Part Number
283-BK/GDB-125MA-ND
Manufacturer
Manufacturer Product Number
BK/GDB-125MA
Description
FUSE GLASS 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.005
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
2.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,08430 €1.208,43 €
Manufacturers Standard Package
Unit Price without VAT:12,08430 €
Unit Price with VAT:14,38032 €