


BK/GBB-17-1/2-R | |
|---|---|
DigiKey Part Number | 283-BK/GBB-17-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBB-17-1/2-R |
Description | FUSE CERM 17.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,58690 € | 1.158,69 € |
| Unit Price without VAT: | 11,58690 € |
|---|---|
| Unit Price with VAT: | 13,78841 € |

