


BK/GBB-12-R | |
|---|---|
DigiKey Part Number | 283-BK/GBB-12-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBB-12-R |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0062 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 5 | 6,97400 € | 34,87 € |
| 10 | 6,43600 € | 64,36 € |
| 50 | 5,33640 € | 266,82 € |
| 100 | 4,92070 € | 492,07 € |
| 300 | 4,32317 € | 1.296,95 € |
| 500 | 4,06876 € | 2.034,38 € |
| 1.000 | 3,74524 € | 3.745,24 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |











