
BK/GBA-8 | |
|---|---|
DigiKey Part Number | BK/GBA-8-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBA-8 |
Description | FUSE CARTRIDGE 8A CYLINDRICAL |
Customer Reference | |
Detailed Description | 8A Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Approval Agency CE, UR |
Mounting Type Requires Holder | Package / Case Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" |
Fuse Type Cartridge | Size / Dimension 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |

