
BK/GBA-15 | |
|---|---|
DigiKey Part Number | 283-BK/GBA-15-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBA-15 |
Description | FUSE CARTRIDGE 15A 50VAC/VDC CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15A 50 VAC 50 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 50 VAC | |
Voltage Rating - DC | 50 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" | |
Size / Dimension | 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,74520 € | 2.274,52 € |
| Unit Price without VAT: | 22,74520 € |
|---|---|
| Unit Price with VAT: | 27,06679 € |







