
BK/GBA-10 | |
|---|---|
DigiKey Part Number | 283-BK/GBA-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBA-10 |
Description | FUSE CARTRIDGE 10A 50VAC/VDC CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10A 50 VAC 50 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300A |
Fuse Type Cartridge | Package / Case Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" |
Current Rating (Amps) 10A | Size / Dimension 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
Voltage Rating - AC 50 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,46240 € | 2.246,24 € |
| Unit Price without VAT: | 22,46240 € |
|---|---|
| Unit Price with VAT: | 26,73026 € |







