


BK/ETF-3.15 | |
|---|---|
DigiKey Part Number | BK/ETF-3.15-ND |
Manufacturer | |
Manufacturer Product Number | BK/ETF-3.15 |
Description | FUSE BRD MNT 3.15A 277VAC RADIAL |
Customer Reference | |
Detailed Description | 3.15 A 277 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BK/ETF-3.15 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 58.0 |
Part Status Obsolete | Approval Agency SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
Voltage Rating - AC 277 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6620 | SCHURTER Inc. | 4.973 | 486-1473-ND | 1,02000 € | Similar |


