Direct
Similar



BK/C520-5A | |
|---|---|
DigiKey Part Number | 283-2381-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-5A |
Description | FUSE GLASS 5A 250VAC 2AG |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Obsolete | Melting I²t 22.4 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C520-5-R | Eaton - Electronics Division | 0 | 283-3177-ND | 1,16000 € | Direct |
| 0225005.VXUP | Littelfuse Inc. | 9 | 0225005.VXUP-ND | 2,47000 € | Similar |






