


BK/C520-3-R | |
|---|---|
DigiKey Part Number | 283-3175-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-3-R |
Description | FUSE GLASS 3A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 6.1 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0225003.VXP | Littelfuse Inc. | 203 | 0225003.VXP-ND | 2,72000 € | Direct |
| 0225003.HXP | Littelfuse Inc. | 1.428 | F2454-ND | 0,87000 € | Similar |
| 0225003.MXP | Littelfuse Inc. | 4.946 | F4659-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82600 € | 4,13 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,63260 € | 31,63 € |
| 100 | 0,58370 € | 58,37 € |
| 300 | 0,51360 € | 154,08 € |
| 500 | 0,48380 € | 241,90 € |
| 1.000 | 0,44598 € | 445,98 € |
| 5.000 | 0,36845 € | 1.842,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |






