Direct
Direct



BK/C519-7-R | |
|---|---|
DigiKey Part Number | 283-BK/C519-7-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-7-R |
Description | FUSE GLASS 7A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229007.HXP | Littelfuse Inc. | 333 | F2473-ND | 0,99000 € | Direct |
| 0229007.MXP | Littelfuse Inc. | 2.024 | 0229007.MXP-ND | 0,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49160 € | 249,16 € |
| Unit Price without VAT: | 2,49160 € |
|---|---|
| Unit Price with VAT: | 2,96500 € |






