600 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C519-600-R

DigiKey Part Number
283-BK/C519-600-R-ND
Manufacturer
Manufacturer Product Number
BK/C519-600-R
Description
FUSE GLASS 600MA 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
6.982
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Current Rating (Amps)
DC Cold Resistance
0.38 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 775 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,49160 €249,16 €
Manufacturers Standard Package
Unit Price without VAT:2,49160 €
Unit Price with VAT:2,96500 €

Other Suppliers on DigiKey

775In Stock
Ships from WEC