


BK/C519-500-R | |
|---|---|
DigiKey Part Number | 283-3786-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-500-R |
Description | FUSE GLASS 500MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.28 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
DC Cold Resistance | 0.54 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,79580 € | 39,79 € |
| 100 | 0,73410 € | 73,41 € |
| 300 | 0,64587 € | 193,76 € |
| 500 | 0,60836 € | 304,18 € |
| 1.000 | 0,56073 € | 560,73 € |
| 5.000 | 0,46306 € | 2.315,30 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |





