


BK/C519-5-R | |
|---|---|
DigiKey Part Number | 283-3328-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-5-R |
Description | FUSE GLASS 5A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 354.813 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66200 € | 6,62 € |
| 50 | 0,54960 € | 27,48 € |
| 100 | 0,50710 € | 50,71 € |
| 300 | 0,44623 € | 133,87 € |
| 500 | 0,42038 € | 210,19 € |
| 1.000 | 0,38755 € | 387,55 € |
| 5.000 | 0,32024 € | 1.601,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |





