


BK/C519-4-R | |
|---|---|
DigiKey Part Number | 283-BK/C519-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-4-R |
Description | FUSE GLASS 4A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 233.346 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,07400 € | 5,37 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,82300 € | 41,15 € |
| 100 | 0,75920 € | 75,92 € |
| 300 | 0,66797 € | 200,39 € |
| 500 | 0,62918 € | 314,59 € |
| 1.000 | 0,57992 € | 579,92 € |
| 5.000 | 0,47887 € | 2.394,35 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





