Direct
Direct
Similar



BK/C519-375-R | |
|---|---|
DigiKey Part Number | 283-BK/C519-375-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-375-R |
Description | FUSE GLASS 375MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.531 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.81 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.375HXP | Littelfuse Inc. | 90 | F2465-ND | 1,01000 € | Direct |
| 0229.375MXP | Littelfuse Inc. | 1.360 | 0229.375MXP-ND | 0,97000 € | Direct |
| 0229.375VXP | Littelfuse Inc. | 0 | 0229.375VXP-ND | 3,38600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49160 € | 249,16 € |
| Unit Price without VAT: | 2,49160 € |
|---|---|
| Unit Price with VAT: | 2,96500 € |






