


BK/C519-1.5-R | |
|---|---|
DigiKey Part Number | 283-3324-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-1.5-R |
Description | FUSE GLASS 1.5A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 31.989 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022901.5HXP | Littelfuse Inc. | 2.694 | F2474-ND | 0,90000 € | Direct |
| 022901.5MXP | Littelfuse Inc. | 615 | F4679-ND | 0,86000 € | Direct |
| 022901.5VXP | Littelfuse Inc. | 0 | 022901.5VXP-ND | 3,07800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06600 € | 5,33 € |
| 10 | 0,98400 € | 9,84 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,75320 € | 75,32 € |
| 300 | 0,66267 € | 198,80 € |
| 500 | 0,62418 € | 312,09 € |
| 1.000 | 0,57531 € | 575,31 € |
| 5.000 | 0,47507 € | 2.375,35 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |





