


BK/C518S-250-R | |
|---|---|
DigiKey Part Number | 283-BK/C518S-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518S-250-R |
Description | FUSE GLASS 250MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.012 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 5.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33660 € | 333,66 € |
| Unit Price without VAT: | 3,33660 € |
|---|---|
| Unit Price with VAT: | 3,97055 € |

