


BK/C518-3-R | |
|---|---|
DigiKey Part Number | 283-2653-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518-3-R |
Description | FUSE GLASS 3A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 6.1 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,30200 € | 6,51 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,99700 € | 49,85 € |
| 100 | 0,91980 € | 91,98 € |
| 300 | 0,80917 € | 242,75 € |
| 500 | 0,76212 € | 381,06 € |
| 1.000 | 0,70237 € | 702,37 € |
| 5.000 | 0,57979 € | 2.898,95 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |





