


BK/C515S-7-R | |
|---|---|
DigiKey Part Number | 283-BK/C515S-7-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515S-7-R |
Description | FUSE GLASS 7A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 710.5 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,23280 € | 323,28 € |
| Unit Price without VAT: | 3,23280 € |
|---|---|
| Unit Price with VAT: | 3,84703 € |

