1.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C515S-1.5-R

DigiKey Part Number
283-BK/C515S-1.5-R-ND
Manufacturer
Manufacturer Product Number
BK/C515S-1.5-R
Description
FUSE GLASS 1.5A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
31.989
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
Current Rating (Amps)
DC Cold Resistance
0.1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.470 View Now
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,23280 €323,28 €
Manufacturers Standard Package
Unit Price without VAT:3,23280 €
Unit Price with VAT:3,84703 €

Other Suppliers on DigiKey

1.470In Stock
Ships from WEC