Similar
Similar



BK/C515-800-R | |
|---|---|
DigiKey Part Number | 283-BK/C515-800-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-800-R |
Description | FUSE GLASS 800MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 10.544 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230.800DRT1P | Littelfuse Inc. | 0 | 0230.800DRT1P-ND | 0,76587 € | Similar |
| 0230.800MXP | Littelfuse Inc. | 0 | 0230.800MXP-ND | 0,64752 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,56190 € | 256,19 € |
| Unit Price without VAT: | 2,56190 € |
|---|---|
| Unit Price with VAT: | 3,04866 € |


