Direct



BK/C515-3.5A | |
|---|---|
DigiKey Part Number | 283-2244-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-3.5A |
Description | FUSE GLASS 3.5A 125VAC 2AG |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Obsolete | Melting I²t 149.279 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C515-3.5-R | Eaton - Electronics Division | 502 | 283-2641-ND | 0,99000 € | Direct |





