


BK/C515-1-R | |
|---|---|
DigiKey Part Number | 283-2639-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-1-R |
Description | FUSE GLASS 1A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 14.289 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43400 € | 7,17 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,09800 € | 54,90 € |
| 100 | 1,01290 € | 101,29 € |
| 300 | 0,89097 € | 267,29 € |
| 500 | 0,83914 € | 419,57 € |
| 1.000 | 0,77330 € | 773,30 € |
| 5.000 | 0,63823 € | 3.191,15 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

