
BK-AMXL-60 | |
|---|---|
DigiKey Part Number | 283-BK-AMXL-60-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMXL-60 |
Description | AMXL FUSE,60 AMP RATING,125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UR | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64148 € | 1.820,74 € |
| Unit Price without VAT: | 3,64148 € |
|---|---|
| Unit Price with VAT: | 4,33336 € |

