
BK-AMX-350 | |
|---|---|
DigiKey Part Number | 283-BK-AMX-350-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMX-350 |
Description | FUSE AUTO 350A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 5 | 5,88000 € | 29,40 € |
| 10 | 5,42500 € | 54,25 € |
| 50 | 4,49900 € | 224,95 € |
| 100 | 4,14870 € | 414,87 € |
| 250 | 3,72496 € | 931,24 € |
| 500 | 3,43140 € | 1.715,70 € |
| 1.000 | 3,15901 € | 3.159,01 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |


