
BK-AMH-500 | |
|---|---|
DigiKey Part Number | 283-BK-AMH-500-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMH-500 |
Description | FUSE AUTO 500A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 20kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm) | |
DC Cold Resistance | 0.000104 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 5 | 11,38400 € | 56,92 € |
| 10 | 10,50400 € | 105,04 € |
| 50 | 8,70640 € | 435,32 € |
| 100 | 8,02600 € | 802,60 € |
| 300 | 7,04803 € | 2.114,41 € |
| 600 | 6,48822 € | 3.892,93 € |
| 1.200 | 5,96851 € | 7.162,21 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |


